


LPC1316FBD48,551 | |
|---|---|
DigiKey Part Number | 568-9592-ND |
Manufacturer | |
Manufacturer Product Number | LPC1316FBD48,551 |
Description | IC MCU 32BIT 48KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 48KB (48K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1316FBD48,551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.25000 | kr.40.25 |
| 10 | kr.30.91500 | kr.309.15 |
| 25 | kr.28.58120 | kr.714.53 |
| 100 | kr.26.01090 | kr.2,601.09 |
| 250 | kr.24.78556 | kr.6,196.39 |
| 500 | kr.24.04714 | kr.12,023.57 |
| 1.000 | kr.23.43930 | kr.23,439.30 |
| 2.500 | kr.22.79770 | kr.56,994.25 |
| Unit Price without VAT: | kr.40.25000 |
|---|---|
| Unit Price with VAT: | kr.50.31250 |


