


LPC11U67JBD100E | |
|---|---|
DigiKey Part Number | 568-14563-ND |
Manufacturer | |
Manufacturer Product Number | LPC11U67JBD100E |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC11Uxx Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC11U67JBD100E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.86000 | kr.49.86 |
| 10 | kr.38.50100 | kr.385.01 |
| 24 | kr.35.78417 | kr.858.82 |
| 90 | kr.32.75589 | kr.2,948.03 |
| 270 | kr.30.96681 | kr.8,361.04 |
| 450 | kr.30.30553 | kr.13,637.49 |
| 990 | kr.29.45395 | kr.29,159.41 |
| Unit Price without VAT: | kr.49.86000 |
|---|---|
| Unit Price with VAT: | kr.62.32500 |



