


LPC1114FN28/102,12 | |
|---|---|
DigiKey Part Number | 568-10143-5-ND |
Manufacturer | |
Manufacturer Product Number | LPC1114FN28/102,12 |
Description | IC MCU 32BIT 32KB FLASH 28DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 28-DIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 6x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Through Hole |
Speed 50MHz | Supplier Device Package 28-DIP |
Connectivity I2C, SPI, UART/USART | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | kr.21.87615 | kr.853.17 |
| Unit Price without VAT: | kr.21.87615 |
|---|---|
| Unit Price with VAT: | kr.27.34519 |


