


LPC1114FHN33/303,5 | |
|---|---|
DigiKey Part Number | 568-8562-ND |
Manufacturer | |
Manufacturer Product Number | LPC1114FHN33/303,5 |
Description | IC MCU 32BIT 32KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100XL Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1114FHN33/303,5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-HVQFN (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.25000 | kr.202.50 |
| 25 | kr.18.61920 | kr.465.48 |
| 100 | kr.16.82450 | kr.1,682.45 |
| 260 | kr.15.93608 | kr.4,143.38 |
| 520 | kr.15.42583 | kr.8,021.43 |
| 1.040 | kr.15.00581 | kr.15,606.04 |
| 2.600 | kr.14.56232 | kr.37,862.03 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

