ARM® Cortex®-M0 LPC1102 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 16-WLCSP (2.17x2.32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 LPC1102 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 16-WLCSP (2.17x2.32)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC1102UK,118

DigiKey Part Number
568-5141-2-ND - Tape & Reel (TR)
568-5141-1-ND - Cut Tape (CT)
568-5141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPC1102UK,118
Description
IC MCU 32BIT 32KB FLASH 16WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1102 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 16-WLCSP (2.17x2.32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WLCSP (2.17x2.32)
Package / Case
16-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.93000kr.29.93
10kr.22.76900kr.227.69
25kr.20.97040kr.524.26
100kr.18.99270kr.1,899.27
250kr.18.04992kr.4,512.48
500kr.17.48196kr.8,740.98
1.000kr.17.01446kr.17,014.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.15.20669kr.45,620.07
Manufacturers Standard Package
Unit Price without VAT:kr.29.93000
Unit Price with VAT:kr.37.41250