48 HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW45B41Z82AFTBR

DigiKey Part Number
568-KW45B41Z82AFTBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW45B41Z82AFTBR
Description
IC RF TXRX+MCU BLE 48HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.3 2.36GHz ~ 2.48GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
FSK, GFSK, GMSK, MSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-106dBm
Memory Size
1MB Flash, 128kB RAM
Serial Interfaces
I2C, PWM, SPI, UART
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
4.1mA ~ 10.01mA
Current - Transmitting
4.6mA ~ 22.4mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.37.79962kr.75,599.24
Manufacturers Standard Package
Unit Price without VAT:kr.37.79962
Unit Price with VAT:kr.47.24953