KTY82/221,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.376
Unit Price: kr.22.19000
Datasheet

Similar


Texas Instruments
In Stock: 3.534
Unit Price: kr.7.48000
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: kr.7.86000
Datasheet

Similar


Texas Instruments
In Stock: 2.249
Unit Price: kr.9.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.35774
Datasheet

Similar


Microchip Technology
In Stock: 4.482
Unit Price: kr.2.54000
Datasheet

Similar


Microchip Technology
In Stock: 18.995
Unit Price: kr.5.01000
Datasheet

Similar


Microchip Technology
In Stock: 1.883
Unit Price: kr.4.69000
Datasheet
PTC Thermistor 1.98 kOhms TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1.98 kOhms TO-236-3, SC-59, SOT-23-3
Basics of NTC and PTC Thermistors - Another Teaching Moment

KTY82/221,215

DigiKey Part Number
KTY82/221,215-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTY82/221,215
Description
SENSOR PTC 1.98KOHM SOT23
Customer Reference
Detailed Description
PTC Thermistor 1.98 kOhms TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount
Series
Package / Case
TO-236-3, SC-59, SOT-23-3
Packaging
Tape & Reel (TR)
Supplier Device Package
SOT-23 (TO-236AB)
Part Status
Obsolete
Base Product Number
Resistance @ 25°C
1.98 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS60R+T&RAnalog Devices Inc./Maxim Integrated2.376175-DS60R+T&RCT-NDkr.22.19000Similar
LM60QIM3X/NOPBTexas Instruments3.534296-40246-1-NDkr.7.48000Similar
LM62BIM3/NOPBTexas Instruments6LM62BIM3/NOPBCT-NDkr.7.86000Similar
LM62BIM3X/NOPBTexas Instruments2.249296-LM62BIM3X/NOPBCT-NDkr.9.51000Similar
LM62CIM3X/NOPBTexas Instruments0296-LM62CIM3X/NOPBTR-NDkr.4.35774Similar
Obsolete
This product is no longer manufactured. View Substitutes