Similar
Similar
Similar
Similar
Similar
Similar
Similar



KTY82/210,215 | |
|---|---|
DigiKey Part Number | 568-11220-2-ND - Tape & Reel (TR) 568-11220-1-ND - Cut Tape (CT) 568-11220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTY82/210,215 |
Description | SENSOR PTC 2KOHM SOT23 |
Customer Reference | |
Detailed Description | PTC Thermistor 2 kOhms TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | KTY82/210,215 Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Series | Package / Case TO-236-3, SC-59, SOT-23-3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package SOT-23 (TO-236AB) |
Part Status Obsolete | Base Product Number |
Resistance @ 25°C 2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS60R+T&R | Analog Devices Inc./Maxim Integrated | 2.376 | 175-DS60R+T&RCT-ND | kr.22.19000 | Similar |
| LM60QIM3X/NOPB | Texas Instruments | 3.534 | 296-40246-1-ND | kr.7.48000 | Similar |
| LM62BIM3/NOPB | Texas Instruments | 6 | LM62BIM3/NOPBCT-ND | kr.7.86000 | Similar |
| LM62BIM3X/NOPB | Texas Instruments | 2.249 | 296-LM62BIM3X/NOPBCT-ND | kr.9.51000 | Similar |
| LM62CIM3X/NOPB | Texas Instruments | 0 | 296-LM62CIM3X/NOPBTR-ND | kr.4.35774 | Similar |






