Similar

KMI17/4X | |
|---|---|
DigiKey Part Number | 568-14374-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KMI17/4X |
Description | MAGNETIC SWITCH SPEC PURP 2SIP |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Magnetoresistive 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 2-SIP | |
Package / Case | SOT-453E | |
Base Product Number |


