
KITSTBLITE2EVM | |
|---|---|
DigiKey Part Number | KITSTBLITE2EVM-ND |
Manufacturer | |
Manufacturer Product Number | KITSTBLITE2EVM |
Description | SENSOR TOOLBX MB |
Customer Reference | |
Detailed Description | Sensor Toolbox - Accelerometer, Capacitive Touch, Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Capacitive Touch, Pressure | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | Sensor Toolbox | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,368.13000 | kr.1,368.13 |
| Unit Price without VAT: | kr.1,368.13000 |
|---|---|
| Unit Price with VAT: | kr.1,710.16250 |

