cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITSTARTER2EVM

DigiKey Part Number
KITSTARTER2EVM-ND
Manufacturer
Manufacturer Product Number
KITSTARTER2EVM
Description
KIT EVAL SENSOR TOOLBOX
Customer Reference
Detailed Description
MMA88450Q, MPL115A, MPR121 - Accelerometer, Capacitive Touch, Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Not For New Designs
Sensor Type
Accelerometer, Capacitive Touch, Pressure
Sensing Range
-
Interface
USB
Sensitivity
-
Voltage - Supply
5V, USB
Embedded
Yes, Other
Contents
Board(s), Cable(s)
Utilized IC / Part
MMA88450Q, MPL115A, MPR121
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,377.73000kr.2,377.73
Manufacturers Standard Package
Unit Price without VAT:kr.2,377.73000
Unit Price with VAT:kr.2,972.16250