PN5120A0HN/C2,518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5189THN/001Z

DigiKey Part Number
568-JN5189THN/001ZTR-ND - Tape & Reel (TR)
568-JN5189THN/001ZCT-ND - Cut Tape (CT)
568-JN5189THN/001ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JN5189THN/001Z
Description
IC RF TXRX+MCU 802.15.4 40HVQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
11.2dBm
Sensitivity
-101.3dBm
Memory Size
640kB Flash, 152kB SRAM
Serial Interfaces
I2C, SPI, PWM, UART
GPIO
22
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
4.3mA
Current - Transmitting
7.36mA ~ 20.28mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.50000kr.42.50
10kr.36.81900kr.368.19
25kr.34.84160kr.871.04
100kr.32.13180kr.3,213.18
250kr.30.50752kr.7,626.88
500kr.29.36102kr.14,680.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.24.03866kr.24,038.66
2.000kr.23.17405kr.46,348.10
Manufacturers Standard Package
Unit Price without VAT:kr.42.50000
Unit Price with VAT:kr.53.12500