Image for JN5179-001-M10Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5179-001-M10Z

DigiKey Part Number
568-13336-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JN5179-001-M10Z
Description
RF TXRX MOD 802.15.4 TH SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, SPI, UART
Mfr
Antenna Type
Integrated, Trace
Packaging
Tape & Reel (TR)
Voltage - Supply
3.6V
Part Status
Obsolete
Current - Receiving
16.4mA
DigiKey Programmable
Not Verified
Current - Transmitting
114mA
RF Family/Standard
802.15.4
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Power - Output
8.5dBm
Base Product Number
Sensitivity
-96dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3.965 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.965In Stock
Ships from Rochester Electronics, LLC