
JN5168-001-M05Z | |
|---|---|
DigiKey Part Number | 568-10329-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5168-001-M05Z |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) | Memory Size 256kB Flash, 4kB EEPROM, 32kB RAM |
Part Status Obsolete | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 22mA |
RF Family/Standard 802.15.4 | Current - Transmitting 35mA |
Protocol | Mounting Type Surface Mount |
Modulation O-QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 27-SMD Module |
Power - Output 9.5dBm | Base Product Number |
Sensitivity -96dBm |

