Similar

JN5148/001,518 | |
|---|---|
DigiKey Part Number | JN5148/001,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5148/001,518 |
Description | IC RF TXRX+MCU 802.15.4 56HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN |
Datasheet | Datasheet |
Category | Power - Output 2.75dBm |
Mfr | Sensitivity -96.5dBm |
Packaging Tape & Reel (TR) | Memory Size 128kB ROM, 128kB RAM |
Part Status Obsolete | Serial Interfaces I2C, JTAG, SPI, UART |
DigiKey Programmable Not Verified | GPIO 21 |
Type TxRx + MCU | Voltage - Supply 2V ~ 3.6V |
RF Family/Standard 802.15.4 | Current - Receiving 17.5mA |
Protocol | Current - Transmitting 15mA |
Modulation O-QPSK | Operating Temperature -40°C ~ 85°C |
Frequency | Package / Case 56-VFQFN |
Data Rate (Max) 667kbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JN5168/001,515 | NXP USA Inc. | 2.999 | 568-10145-1-ND | kr.37.28000 | Similar |


