Similar

JN5142N/001,515 | |
|---|---|
DigiKey Part Number | 568-8397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5142N/001,515 |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Category | Sensitivity -95dBm |
Mfr | Memory Size 128kB ROM, 32kB RAM |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Receiving 16.5mA |
DigiKey Programmable Not Verified | Current - Transmitting 15mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 125°C |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Protocol | Package / Case 40-VFQFN Exposed Pad |
Frequency | Supplier Device Package 40-HVQFN (6x6) |
Power - Output 2.5dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JN5168/001,515 | NXP USA Inc. | 2.999 | 568-10145-1-ND | kr.37.28000 | Similar |


