
IP4284CZ10-TB,115 | |
|---|---|
DigiKey Part Number | 568-5134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4284CZ10-TB,115 |
Description | TVS DIODE 5.5VWM 9.5VC 10XSONU |
Customer Reference | |
Detailed Description | 9.5V (Typ) Clamp Ipp Tvs Diode Surface Mount 10-XSONU (2.5x1) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.5V (Typ) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-XFDFN |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |

