IP4283CZ10-TB,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 34.370
Unit Price: kr.4.12000
Datasheet
9.5V (Typ) Clamp Ipp Tvs Diode Surface Mount 10-XSONU (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4283CZ10-TB,115

DigiKey Part Number
568-6765-2-ND - Tape & Reel (TR)
568-6765-1-ND - Cut Tape (CT)
568-6765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IP4283CZ10-TB,115
Description
TVS DIODE 5.5VWM 9.5VC 10XSONU
Customer Reference
Detailed Description
9.5V (Typ) Clamp Ipp Tvs Diode Surface Mount 10-XSONU (2.5x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.5V (Typ)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
10-XFDFN
Voltage - Reverse Standoff (Typ)
5.5V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IP4283CZ10-TBR,115Nexperia USA Inc.34.3701727-1272-1-NDkr.4.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes