Similar

IP4283CZ10-TB,115 | |
|---|---|
DigiKey Part Number | 568-6765-2-ND - Tape & Reel (TR) 568-6765-1-ND - Cut Tape (CT) 568-6765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4283CZ10-TB,115 |
Description | TVS DIODE 5.5VWM 9.5VC 10XSONU |
Customer Reference | |
Detailed Description | 9.5V (Typ) Clamp Ipp Tvs Diode Surface Mount 10-XSONU (2.5x1) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.5V (Typ) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-XFDFN |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IP4283CZ10-TBR,115 | Nexperia USA Inc. | 34.370 | 1727-1272-1-ND | kr.4.12000 | Similar |


