
IP4085CX4/LF,135 | |
|---|---|
DigiKey Part Number | 568-7180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4085CX4/LF,135 |
Description | TVS DEVICE MIXED 4-CSP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 4-CSP (0.91x0.91) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 4-WFBGA, WLCSP |
Part Status Obsolete | Supplier Device Package 4-CSP (0.91x0.91) |
Technology Mixed Technology | Base Product Number |
Number of Circuits 1 |

