Mixed Technology TVS Device 1 Circuit Surface Mount 4-CSP (0.91x0.91)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4085CX4/LF,135

DigiKey Part Number
568-7180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4085CX4/LF,135
Description
TVS DEVICE MIXED 4-CSP
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount 4-CSP (0.91x0.91)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
NXP USA Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
4-WFBGA, WLCSP
Part Status
Obsolete
Supplier Device Package
4-CSP (0.91x0.91)
Technology
Mixed Technology
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.