HEC4027BT,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 7.586
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.16501
Datasheet

Similar


Texas Instruments
In Stock: 10.093
Unit Price: kr.6.59000
Datasheet

Similar


Texas Instruments
In Stock: 5.756
Unit Price: kr.4.37000
Datasheet

Similar


onsemi
In Stock: 2.671
Unit Price: kr.3.49000
Datasheet
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC4027BT,112

DigiKey Part Number
HEC4027BT,112-ND
Manufacturer
Manufacturer Product Number
HEC4027BT,112
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
30 MHz
Manufacturer
NXP USA Inc.
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
3V ~ 15V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
16 µA
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 85°C (TA)
Type
JK Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
16-SO
Number of Elements
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4027BMTexas Instruments0296-3511-5-NDkr.0.00000Similar
CD4027BM96Texas Instruments7.586296-31493-1-NDkr.3.74000Similar
CD4027BM96E4Texas Instruments0CD4027BM96E4-NDkr.1.16501Similar
CD4027BMTTexas Instruments10.093296-CD4027BMTCT-NDkr.6.59000Similar
CD4027BNSRTexas Instruments5.756296-14101-1-NDkr.4.37000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types