
GTL2034PWZ | |
|---|---|
DigiKey Part Number | 568-GTL2034PWZTR-ND - Tape & Reel (TR) 568-GTL2034PWZCT-ND - Cut Tape (CT) 568-GTL2034PWZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTL2034PWZ |
Description | IC BUS BUFF 3V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Buffer 1 Element 4 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 40mA |
Manufacturer NXP USA Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Bus Buffer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Output Type Open Drain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.8.87600 | kr.88.76 |
| 25 | kr.8.07480 | kr.201.87 |
| 100 | kr.7.19460 | kr.719.46 |
| 250 | kr.6.77468 | kr.1,693.67 |
| 500 | kr.6.52170 | kr.3,260.85 |
| 1.000 | kr.6.38470 | kr.6,384.70 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

