GTL2014PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 3.703
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 4.504
Unit Price: kr.0.00000
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2014PW,118

DigiKey Part Number
568-12296-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2014PW,118
Description
IC XLTR MS BIDIR 14-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
GTL2014PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
LVTTL
Output Signal
GTL
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types