Direct
Direct

GTL2014PW,112 | |
|---|---|
DigiKey Part Number | 568-3066-5-ND |
Manufacturer | |
Manufacturer Product Number | GTL2014PW,112 |
Description | IC XLTR MS BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | GTL2014PW,112 Models |
Category | Input Signal LVTTL |
Manufacturer NXP USA Inc. | Output Signal GTL |
Packaging Tube | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXGL2014MTCX | onsemi | 4.430 | 488-FXGL2014MTCXCT-ND | kr.7.48000 | Direct |
| SN74GTL2014PWR | Texas Instruments | 944 | 296-39198-1-ND | kr.6.28000 | Direct |



