Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GTL2003PW,118 | |
|---|---|
DigiKey Part Number | 568-12295-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTL2003PW,118 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | GTL2003PW,118 Models |
Category | Voltage - VCCB 0.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 0.8 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVT2008PW,118 | NXP USA Inc. | 1.722 | 568-5297-1-ND | kr.8.88000 | Similar |
| SN74GTL2003PW | Rochester Electronics, LLC | 9.172 | 2156-SN74GTL2003PW-ND | kr.28.09000 | Direct |
| SN74GTL2003PWR | Texas Instruments | 904 | 296-28685-1-ND | kr.16.36000 | Direct |
| 74LVC8T245PW,118 | Nexperia USA Inc. | 7.475 | 1727-4417-1-ND | kr.5.77000 | Similar |
| ADG3308BCPZ-REEL7 | Analog Devices Inc. | 693 | 505-ADG3308BCPZ-REEL7CT-ND | kr.34.81000 | Similar |








