GTL2003BQ,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.349
Unit Price: kr.7.93000
Datasheet

Similar


onsemi
In Stock: 10.291
Unit Price: kr.6.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.19.41929
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.488
Unit Price: kr.34.81000
Datasheet

Similar


onsemi
In Stock: 9.812
Unit Price: kr.5.01000
Datasheet

Similar


Texas Instruments
In Stock: 5.540
Unit Price: kr.9.26000
Datasheet

Similar


Texas Instruments
In Stock: 3.815
Unit Price: kr.9.57000
Datasheet

Similar


Texas Instruments
In Stock: 1.718
Unit Price: kr.26.18000
Datasheet

Similar


Texas Instruments
In Stock: 10.433
Unit Price: kr.13.19000
Datasheet

Similar


Texas Instruments
In Stock: 6.570
Unit Price: kr.13.19000
Datasheet

Similar


Texas Instruments
In Stock: 1.918
Unit Price: kr.14.20000
Datasheet

Similar


Texas Instruments
In Stock: 11.099
Unit Price: kr.12.11000
Datasheet

Similar


Texas Instruments
In Stock: 890
Unit Price: kr.14.20000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-DHVQFN (4.5x2.5)
20-DHVQFN

GTL2003BQ,115

DigiKey Part Number
568-4293-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2003BQ,115
Description
IC XLTR VL BIDIR 20-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
GTL2003BQ,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.8 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
20-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
20-DHVQFN (4.5x2.5)
Channels per Circuit
8
Base Product Number
Voltage - VCCA
0.8 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC8T245PW-Q100JNexperia USA Inc.1.3491727-74AVC8T245PW-Q100JCT-NDkr.7.93000Similar
74LVXC3245MTCXonsemi10.29174LVXC3245MTCXCT-NDkr.6.47000Similar
ADG3308BCBZ-1-REELAnalog Devices Inc.0ADG3308BCBZ-1-REEL-NDkr.19.41929Similar
ADG3308BRUZ-REEL7Analog Devices Inc.1.488505-ADG3308BRUZ-REEL7CT-NDkr.34.81000Similar
FXL4245MPXonsemi9.812FXL4245MPXCT-NDkr.5.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes