



1050859-1 | |
|---|---|
DigiKey Part Number | A99401-ND |
Manufacturer | |
Manufacturer Product Number | 1050859-1 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1050859-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Contact | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.26000 | kr.107.26 |
| 10 | kr.91.15500 | kr.911.55 |
| 25 | kr.85.44760 | kr.2,136.19 |
| 50 | kr.81.37080 | kr.4,068.54 |
| 100 | kr.77.48800 | kr.7,748.80 |
| 250 | kr.72.64052 | kr.18,160.13 |
| 500 | kr.69.84396 | kr.34,921.98 |
| Unit Price without VAT: | kr.107.26000 |
|---|---|
| Unit Price with VAT: | kr.134.07500 |











