Parametric Equivalent
Parametric Equivalent

FS32K148UJT0VLQR | |
|---|---|
DigiKey Part Number | 568-FS32K148UJT0VLQRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS32K148UJT0VLQR |
Description | S32K148 ARM CORTEX-M4F, 112 MHZ, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 112MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 112MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, FlexIO, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, LVR, POR, PWM, WDT | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.61.68406 | kr.30,842.03 |
| Unit Price without VAT: | kr.61.68406 |
|---|---|
| Unit Price with VAT: | kr.77.10508 |


