Parametric Equivalent
Parametric Equivalent

FS32K146ULT0VLLT | |
|---|---|
DigiKey Part Number | 568-FS32K146ULT0VLLT-ND |
Manufacturer | |
Manufacturer Product Number | FS32K146ULT0VLLT |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 112MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | FS32K146ULT0VLLT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 112MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 89 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K146UAT0VLLT | NXP USA Inc. | 0 | FS32K146UAT0VLLT-ND | kr.42.47167 | Parametric Equivalent |
| FS32K146UIT0VLLT | NXP USA Inc. | 0 | 568-FS32K146UIT0VLLT-ND | kr.38.27331 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.44.71729 | kr.20,122.78 |
| Unit Price without VAT: | kr.44.71729 |
|---|---|
| Unit Price with VAT: | kr.55.89661 |


