FS32K144ULT0VLLR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.34.85605
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 2.924
Unit Price: kr.62.96000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.48.81800
Datasheet
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS32K144ULT0VLLR

DigiKey Part Number
568-FS32K144ULT0VLLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS32K144ULT0VLLR
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b SAR; D/A1x8b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
89
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS32K144HAT0VLLRNXP USA Inc.0568-FS32K144HAT0VLLRTR-NDkr.34.85605Parametric Equivalent
FS32K144HFT0VLLRNXP USA Inc.2.924568-15098-1-NDkr.62.96000Parametric Equivalent
FS32K144HRT0VLLRNXP USA Inc.0FS32K144HRT0VLLR-NDkr.48.81800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.38.85913kr.38,859.13
Manufacturers Standard Package
Unit Price without VAT:kr.38.85913
Unit Price with VAT:kr.48.57391