Parametric Equivalent
Parametric Equivalent

FS32K144HFT0MLLR | |
|---|---|
DigiKey Part Number | 568-FS32K144HFT0MLLRTR-ND - Tape & Reel (TR) 568-FS32K144HFT0MLLRCT-ND - Cut Tape (CT) 568-FS32K144HFT0MLLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS32K144HFT0MLLR |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 89 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K144HAT0MLLR | NXP USA Inc. | 0 | 568-FS32K144HAT0MLLRCT-ND | kr.57.56000 | Parametric Equivalent |
| FS32K144HRT0MLLR | NXP USA Inc. | 0 | FS32K144HRT0MLLR-ND | kr.103.64970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.65000 | kr.53.65 |
| 10 | kr.41.55000 | kr.415.50 |
| 25 | kr.38.52400 | kr.963.10 |
| 100 | kr.35.20050 | kr.3,520.05 |
| 250 | kr.34.03144 | kr.8,507.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.34.25376 | kr.34,253.76 |
| Unit Price without VAT: | kr.53.65000 |
|---|---|
| Unit Price with VAT: | kr.67.06250 |


