Parametric Equivalent
Parametric Equivalent

| FS32K118LAT0VLHR | |
|---|---|
| DigiKey Part Number | 568-FS32K118LAT0VLHRTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | FS32K118LAT0VLHR | 
| Description | IC MCU 32BIT 256KB FLASH 64LQFP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0+ | |
| Core Size | 32-Bit | |
| Speed | 48MHz | |
| Connectivity | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | |
| Peripherals | DMA, PWM, WDT | |
| Number of I/O | 58 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 2K x 8 | |
| RAM Size | 25K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
| Data Converters | A/D 16x12b SAR; D/A1x8b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.22.70033 | kr.34,050.50 | 
| Unit Price without VAT: | kr.22.70033 | 
|---|---|
| Unit Price with VAT: | kr.28.37541 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark