
FRDM-MCXA266 | |
|---|---|
DigiKey Part Number | 568-FRDM-MCXA266-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-MCXA266 |
Description | MCX A DEV KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MCXA266 MCX A ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M33 |
Series | Utilized IC / Part MCXA266 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.71000 | kr.199.71 |
| Unit Price without VAT: | kr.199.71000 |
|---|---|
| Unit Price with VAT: | kr.249.63750 |



