


FRDM-KW019032 | |
|---|---|
DigiKey Part Number | FRDM-KW019032-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KW019032 |
Description | FREEDOM BOARD FOR KW SERIES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | KW0x Kinetis 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part KW0x |
Series | RF Type 802.15.4 |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.15.4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,861.04000 | kr.1,861.04 |
| Unit Price without VAT: | kr.1,861.04000 |
|---|---|
| Unit Price with VAT: | kr.2,326.30000 |

