


FRDM-KL82Z | |
|---|---|
DigiKey Part Number | FRDM-KL82Z-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KL82Z |
Description | FREEDOM KL8X EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KL8x Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part KL8x |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield |
Type MCU 32-Bit | Suggested Programming Environment Mbed-Enabled, MCUXpresso |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.260.32000 | kr.260.32 |
| Unit Price without VAT: | kr.260.32000 |
|---|---|
| Unit Price with VAT: | kr.325.40000 |



