FRDM-K28F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
FRDM-K28F-top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRDM-K28F-top
FRDM-K28F

FRDM-K28F

DigiKey Part Number
568-13374-ND
Manufacturer
Manufacturer Product Number
FRDM-K28F
Description
FREEDOM K27/K28 EVAL BRD
Customer Reference
Detailed Description
K27, K28 Freedom Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
K27, K28
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
MCUXpresso
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes