
EVB9S12XDP512E | |
|---|---|
DigiKey Part Number | EVB9S12XDP512E-ND |
Manufacturer | |
Manufacturer Product Number | EVB9S12XDP512E |
Description | MC9S12XDT512 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S12XDT512 HCS12X HCS12X MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 16-Bit |
Mfr | Core Processor HCS12X |
Series | Utilized IC / Part MC9S12XDT512 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |




