56800 56F8xx Microcontroller IC 16-Bit 60MHz 16KB (8K x 16) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP56F801FA60E

DigiKey Part Number
DSP56F801FA60E-ND
Manufacturer
Manufacturer Product Number
DSP56F801FA60E
Description
IC MCU 16BIT 16KB FLASH 48LQFP
Customer Reference
Detailed Description
56800 56F8xx Microcontroller IC 16-Bit 60MHz 16KB (8K x 16) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Last Time Buy
Data Converters
A/D 8x12b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
56800
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
60MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
SCI, SPI
Package / Case
48-LQFP
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
11
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/07/2026
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.108.86000kr.108.86
10kr.86.47800kr.864.78
25kr.80.87800kr.2,021.95
100kr.78.02070kr.7,802.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.108.86000
Unit Price with VAT:kr.136.07500