
DEVKIT-ZVL128 | |
|---|---|
DigiKey Part Number | DEVKIT-ZVL128-ND |
Manufacturer | |
Manufacturer Product Number | DEVKIT-ZVL128 |
Description | S12ZVLA128 EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | S12ZVLA128 S12 MagniV HCS12Z MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part S12ZVLA128 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino R3 Shield |
Part Status Active | Suggested Programming Environment CodeWarrior |
Type MCU 16-Bit | Base Product Number |
Core Processor HCS12Z |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,124.15000 | kr.1,124.15 |
| Unit Price without VAT: | kr.1,124.15000 |
|---|---|
| Unit Price with VAT: | kr.1,405.18750 |

