
DEMOJM | |
|---|---|
DigiKey Part Number | DEMOJM-ND |
Manufacturer | |
Manufacturer Product Number | DEMOJM |
Description | MCF51JM128/MC9S08JM60 EVAL BRD |
Customer Reference | |
Detailed Description | MCF51JM128, MC9S08JM60 ColdFire®, Flexis™ MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | MCF51JM128, MC9S08JM60 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |





