
CWA-STANDARD-R | |
|---|---|
DigiKey Part Number | CWA-STANDARD-R-ND |
Manufacturer | |
Manufacturer Product Number | CWA-STANDARD-R |
Description | SOFTWARE SUPPORT ANNUAL CW STD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 1 Year Renewal Code Warrior™ Software Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Standard | |
License Length | 1 Year Renewal | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Code Warrior™ Software | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,755.47000 | kr.8,755.47 |
| Unit Price without VAT: | kr.8,755.47000 |
|---|---|
| Unit Price with VAT: | kr.10,944.33750 |

