Video Amp, 1 CATV SOT115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGY1047,112

DigiKey Part Number
568-5737-5-ND
Manufacturer
Manufacturer Product Number
CGY1047,112
Description
IC AMP CATV SOT115J
Customer Reference
Detailed Description
Video Amp 1 CATV SOT115J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
NXP USA Inc.
Current - Supply
250 mA
Packaging
Tube
Mounting Type
Chassis Mount
Part Status
Obsolete
Package / Case
SOT-115J
Applications
CATV
Supplier Device Package
SOT115J
Output Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.