
CGD1042LU | |
|---|---|
DigiKey Part Number | CGD1042LU-ND |
Manufacturer | |
Manufacturer Product Number | CGD1042LU |
Description | IC AMP CATV 8SIL |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT115AE |
Datasheet | Datasheet |
Category | Current - Supply 375 mA |
Manufacturer NXP USA Inc. | Voltage - Supply, Single/Dual (±) 24V |
Packaging Tube | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SOT-115AE |
Applications CATV | Supplier Device Package SOT115AE |
Number of Circuits 1 | Base Product Number |

