
BZX79-C18,133 | |
---|---|
DigiKey Part Number | 1727-6141-1-ND - Cut Tape (CT) 1727-6141-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C18,133 |
Description | DIODE ZENER 18V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C18,133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.67200 | kr.6.72 |
50 | kr.0.47880 | kr.23.94 |
100 | kr.0.41410 | kr.41.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.17005 | kr.1,700.50 |
20.000 | kr.0.15252 | kr.3,050.40 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |