BZX384-C3V0,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2.566
Unit Price: kr.1.39000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.48313

Similar


onsemi
In Stock: 283.738
Unit Price: kr.0.25360
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.650
Unit Price: kr.1.52000
Datasheet
Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C3V0,115

DigiKey Part Number
1727-6228-2-ND - Tape & Reel (TR)
1727-6228-1-ND - Cut Tape (CT)
1727-6228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C3V0,115
Description
DIODE ZENER 3V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C3V0,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V0S RRGTaiwan Semiconductor Corporation2.566BZT52C3V0SRRGCT-NDkr.1.39000Similar
CZRF52C3Comchip Technology0641-1055-2-NDkr.0.48313Similar
CZRFR52C3Comchip Technology0CZRFR52C3-NDkr.0.48313Similar
MM3Z3V0T1onsemi283.738MM3Z3V0T1-NDkr.0.25360Similar
UDZVTE-173.0BRohm Semiconductor5.650UDZVTE-173.0BCT-NDkr.1.52000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes