Direct
Similar
Similar

BZA868AVL,115 | |
|---|---|
DigiKey Part Number | 568-7015-2-ND - Tape & Reel (TR) 568-7015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA868AVL,115 |
Description | TVS DIODE 6.8VWM SOT353 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | BZA868AVL,115 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Digi-Reel® | Capacitance @ Frequency 180pF @ 1MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 6.8V | Base Product Number |
Power - Peak Pulse 6W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1001-04JTG | Littelfuse Inc. | 56.025 | F2895CT-ND | kr.5.96000 | Direct |
| MSQA6V1W5T2G | onsemi | 486 | MSQA6V1W5T2GOSCT-ND | kr.2.09000 | Similar |
| TPD4E002DRLR | Texas Instruments | 13.772 | 296-21694-1-ND | kr.4.63000 | Similar |




