
BUK9Y59-60E,115 | |
|---|---|
DigiKey Part Number | 1727-1812-2-ND - Tape & Reel (TR) 1727-1812-1-ND - Cut Tape (CT) 1727-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y59-60E,115 |
Description | MOSFET N-CH 60V 16.7A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16.7A (Tc) 37W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.1 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 715 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 37W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 52mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.78300 | kr.27.83 |
| 100 | kr.1.78600 | kr.178.60 |
| 500 | kr.1.35422 | kr.677.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.14382 | kr.1,715.73 |
| 3.000 | kr.1.03771 | kr.3,113.13 |
| 4.500 | kr.0.98360 | kr.4,426.20 |
| 7.500 | kr.0.92279 | kr.6,920.93 |
| 10.500 | kr.0.88677 | kr.9,311.08 |
| 15.000 | kr.0.85176 | kr.12,776.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

