
BUK9Y14-40B,115 | |
|---|---|
DigiKey Part Number | 1727-4940-2-ND - Tape & Reel (TR) 1727-4940-1-ND - Cut Tape (CT) 1727-4940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y14-40B,115 |
Description | MOSFET N-CH 40V 56A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Tc) 85W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9Y14-40B,115 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 5 V |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 85W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.08000 | kr.60.80 |
| 100 | kr.4.03220 | kr.403.22 |
| 500 | kr.3.15402 | kr.1,577.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.66103 | kr.3,991.54 |
| 3.000 | kr.2.45035 | kr.7,351.05 |
| 4.500 | kr.2.34302 | kr.10,543.59 |
| 7.500 | kr.2.22242 | kr.16,668.15 |
| 10.500 | kr.2.15102 | kr.22,585.71 |
| 15.000 | kr.2.08165 | kr.31,224.75 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

