BUK9832-55A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.6.76000
Datasheet
N-Channel 55 V 12A (Tc) 8W (Tc) Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 12A (Tc) 8W (Tc) Surface Mount SC-73
SC-73

BUK9832-55A,115

DigiKey Part Number
568-8032-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9832-55A,115
Description
MOSFET N-CH 55V 12A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 12A (Tc) 8W (Tc) Surface Mount SC-73
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1594 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SC-73
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes